TE Connectivity MTC Connector Kit
- RS Stock No.:
- 678-569
- Mfr. Part No.:
- D32136-000
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
PHP144,101.58
(exc. VAT)
PHP161,393.77
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP144,101.58 |
*price indicative
- RS Stock No.:
- 678-569
- Mfr. Part No.:
- D32136-000
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Kit Type | Connector Kit | |
| Product Type | Housing | |
| Standards/Approvals | UL 94V-0 | |
| Series | MTC | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Kit Type Connector Kit | ||
Product Type Housing | ||
Standards/Approvals UL 94V-0 | ||
Series MTC | ||
- COO (Country of Origin):
- MX
The TE Connectivity Plug housing kit designed for wire-to-wire applications requiring secure, shielded connections for both power and signal transmission. Featuring a 2-row configuration with a 0.099-inch centreline pitch. The gold-plated pin contacts and nickel-plated Shell ensure excellent conductivity and corrosion resistance. With keyed mating alignment, jackscrew retention, and sealable construction, its Ideal for high-voltage, high-reliability environments.
UL 94V 0 flammability rating
Crimp termination
RoHS compliant
