Phoenix Contact FR Connector Set Containing SMD Female Connectors
- RS Stock No.:
- 483-665
- Mfr. Part No.:
- 1337012
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 560 units)*
PHP155,343.12
(exc. VAT)
PHP173,984.29
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP155,343.12 | PHP277.398 |
*price indicative
- RS Stock No.:
- 483-665
- Mfr. Part No.:
- 1337012
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Kit Type | Connector Set | |
| Product Type | PCB Connector Kit | |
| Kit Contents | SMD Female Connectors | |
| Standards/Approvals | No | |
| Series | FR | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Kit Type Connector Set | ||
Product Type PCB Connector Kit | ||
Kit Contents SMD Female Connectors | ||
Standards/Approvals No | ||
Series FR | ||
- COO (Country of Origin):
- CN
The Phoenix Contact FR 1.27/20-FH SMD female connector represents a robust solution for high-speed data transmission, crucial in modern electronic applications. Designed for SMD soldering, this connector boasts a compact pitch of 1.27 mm and accommodates 20 positions. Its innovative design facilitates reliable electrical connections while ensuring optimal performance under varying conditions. With superior gold-plated contact points to enhance signal integrity, this connector not only meets but exceeds industry standards, making it a preferred choice for engineers and designers. Its versatility allows for both board-to-board and wire-to-board connectivity, ensuring flexibility in design and functionality, whether in consumer electronics or industrial applications.
Integrated gold plating provides long-lasting durability and superior conductivity
Ensures excellent signal integrity with high-speed data transmission capabilities
Optimised for reflow soldering, facilitating efficient assembly processes
Moisture Sensitive Level 1 guarantees reliability in diverse environments
Abilities to handle a wide range of ambient conditions increase application versatility
Dual-row design maximises space efficiency on printed circuit boards
Supports extensive product customisation with MCAD/ECAD support available
Related links
- Phoenix Contact FR Connector Set Containing SMD Female Connectors
- Phoenix Contact Connector Kit Containing SMD Female Connector
- Phoenix Contact FR 1.27 Series Straight SMD Female Connector 2 Row, 1.27 mm Pitch Solder
- Phoenix Contact ICS-KIT Connector Set Containing PCB Connector
- HARTING Han Ex Connector Set Containing Male Insert
- HARTING Han Ex Connector Set Containing Retaining Screw
- HARTING Han Ex Connector Set Containing Surface Mounted Housing
- HARTING Han Ex Connector Set Containing Side Entry
