Phoenix Contact PCB Connector Accessory, 1984112
- RS Stock No.:
- 284-0559
- Mfr. Part No.:
- 1984112
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
PHP20,827.90
(exc. VAT)
PHP23,327.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 05, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 50 + | PHP416.558 | PHP20,827.90 |
*price indicative
- RS Stock No.:
- 284-0559
- Mfr. Part No.:
- 1984112
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector Accessory | |
| Colour | Green | |
| Standards/Approvals | WEEE, JEDEC JESD 201, REACH, RoHS, IEC 60068-2-82 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector Accessory | ||
Colour Green | ||
Standards/Approvals WEEE, JEDEC JESD 201, REACH, RoHS, IEC 60068-2-82 | ||
- COO (Country of Origin):
- CN
The Phoenix Contact PCB connector offers low temperature rise due to maximum contact force, high Terminal Block capacity, and allows connection of two conductors. It offers horizontal and vertical connection options and side latching for various position combinations.
Contact material copper alloy
Operational temperature -40 to 100 °C
Related links
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
