Molex Socket for use with LGA 2011-0 ILM
- RS Stock No.:
- 817-370
- Mfr. Part No.:
- 105142-7000
- Manufacturer:
- Molex
N
Subtotal (1 pack of 25 units)*
PHP18,917.19
(exc. VAT)
PHP21,187.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP18,917.19 | PHP756.688 |
*price indicative
- RS Stock No.:
- 817-370
- Mfr. Part No.:
- 105142-7000
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Socket | |
| Accessory Type | Socket | |
| For Use With | LGA 2011-0 ILM | |
| Material | Copper Alloy | |
| Standards/Approvals | RoHS | |
| Series | 105142 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Socket | ||
Accessory Type Socket | ||
For Use With LGA 2011-0 ILM | ||
Material Copper Alloy | ||
Standards/Approvals RoHS | ||
Series 105142 | ||
- COO (Country of Origin):
- CN
The Molex back plate assembly designed specifically for server CPU sockets, ensuring a reliable connection for high-performance computing applications.
Active status ensures ongoing availability and support
Low-halogen packaging type facilitates environmental compliance
Robust copper alloy construction offers durability and reliability
Operational temperature range supports extremes from -40°C to +100°C
Related links
- Molex 1.02 mm Pitch 2011 Way Tray Surface LGA 7529 IC Socket
- TE Connectivity Assembly for use with Intel's Core i7 and Xeon 5 LGA 2011
- Siemens Communication Cable 3RC7 Series Cable for Use with 3RC7 ILM And 3RC7 ILM
- Siemens SIRIUS Contactor Mounting Kit for use with Mounting On 60 mm Busbar System Or 3RV29 Infeed System, 3RC7 ILM
- Siemens Communication Cable 3RC7 Series Cable for Use with ET 200SP Bus Adapter And 3RC7 ILM
- Siemens Motor Accessories 3RA2912 Series Anti-Vibration Kit for Use with 3RC7 ILM
- Molex Tray Surface Test IC Socket
- Gefran ILM Series Pressure Transmitter Gauge Reading
