Molex Terminal Position Assurance for use with Connector
- RS Stock No.:
- 816-921
- Mfr. Part No.:
- 105325-1008
- Manufacturer:
- Molex
Subtotal (1 pack of 1800 units)*
PHP24,681.91
(exc. VAT)
PHP27,643.74
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from March 19, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP24,681.91 | PHP13.712 |
*price indicative
- RS Stock No.:
- 816-921
- Mfr. Part No.:
- 105325-1008
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Accessory Type | Terminal Position Assurance | |
| Product Type | Terminal Position Assurance | |
| For Use With | Connector | |
| Colour | Black | |
| Material | Nylon | |
| Standards/Approvals | RoHS | |
| Series | 105325 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Accessory Type Terminal Position Assurance | ||
Product Type Terminal Position Assurance | ||
For Use With Connector | ||
Colour Black | ||
Material Nylon | ||
Standards/Approvals RoHS | ||
Series 105325 | ||
- COO (Country of Origin):
- CN
The Molex Nano-Fit Terminal Position Assurance retainer is designed to securely maintain connections with 8 circuits while ensuring optimal performance in various applications.
Constructed from Durable nylon resin for longevity
Operates within a temperature range of -40°C to +125°C
Low-Halogen per IEC 61249-2-21 for environmental compliance
Compatible with various Nano-Fit Terminal housings for versatility
Related links
- Molex Terminal Position Assurance for use with Connector
- Molex Terminal Position Assurance (TPA) Retainer for use with PCB Connector
- Molex Terminal Position Assurance for use with Receptacle Housings
- Molex Terminal Position Assurance for use with 172264 Series
- Molex Terminal Position Assurance (TPA) Retainer for use with Micro-One Receptacle Housing
- Molex Terminal Position Assurance for use with L1NK 250 Receptacle Housing
- Molex Terminal Position Assurance Retainer for use with PCB Connector
- Molex Terminal Position Assurance (TPA) Retainer for use with Mini-Lock Single Row Receptacle Housings
