TE Connectivity Terminal Position Assurance for use with Position Assurance
- RS Stock No.:
- 788-242
- Mfr. Part No.:
- 2321927-3
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 788-242
- Mfr. Part No.:
- 2321927-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Terminal Position Assurance | |
| Product Type | Terminal Position Assurance | |
| For Use With | Position Assurance | |
| Colour | Black | |
| Material | Nylon | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Terminal Position Assurance | ||
Product Type Terminal Position Assurance | ||
For Use With Position Assurance | ||
Colour Black | ||
Material Nylon | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The TE Connectivity TPA receptacle housing is designed to ensure a secure connection in demanding environments. Its robust construction contributes to reliable performance, making it suitable for various applications requiring dependable connectivity.
Designed for use with 3-position connections, providing versatile compatibility
Ensures proper assembly with optional Terminal Position Assurance
Constructed to meet IP67 rated protection against water and dust
Compatible with TEs innovative locking mechanisms for enhanced reliability
Related links
- TE Connectivity Terminal Position Assurance for use with Connectors
- TE Connectivity, 2461739 PBT GF Female 1 Way Terminal Position Assurance for use with PCON21
- TE Connectivity Connector Terminal Position Assurance
- TE Connectivity, AMP MCP PBT GF Male 2 Way Terminal Position Assurance
- TE Connectivity TPA (Terminal Position Assurance) for use with 4-2465651-4
- TE Connectivity TPA (Terminal Position Assurance) for use with 2465651-9
- TE Connectivity, Deutsch DT-XT Polyamide 66 Male 3 Way TPA (Terminal Position Assurance) for use with Automotive
- TE Connectivity, Deutsch DT-XT Plastic TPA (Terminal Position Assurance) for use with Automotive Connector
