Molex Terminal Position Assurance for use with Mini-Fit TPA2 Receptacle Housing
- RS Stock No.:
- 785-541
- Mfr. Part No.:
- 172709-0001
- Manufacturer:
- Molex
Subtotal (1 bag of 1200 units)*
PHP19,811.15
(exc. VAT)
PHP22,188.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from March 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP19,811.15 | PHP16.509 |
*price indicative
- RS Stock No.:
- 785-541
- Mfr. Part No.:
- 172709-0001
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Retainer | |
| Accessory Type | Terminal Position Assurance | |
| For Use With | Mini-Fit TPA2 Receptacle Housing | |
| Colour | White | |
| Material | Nylon | |
| Standards/Approvals | RoHS | |
| Series | 172709 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Retainer | ||
Accessory Type Terminal Position Assurance | ||
For Use With Mini-Fit TPA2 Receptacle Housing | ||
Colour White | ||
Material Nylon | ||
Standards/Approvals RoHS | ||
Series 172709 | ||
- COO (Country of Origin):
- CN
The Molex Terminal position assurance retainer is designed to ensure reliable connectivity and secure connections within electronic applications. This product features a Terminal position assurance retainer, enhancing operational efficiency.
Natural colour scheme facilitates seamless integration into existing systems
Supports the KK series and enhances system reliability and performance
Facilitates easier assembly and maintenance of connector systems
Related links
- Molex Terminal Position Assurance for use with Mini-Fit TPA2 Receptacle Housing
- Molex Terminal Position Assurance for use with With Covers the requirements for the application of Mega-Fit 5.70 mm
- Molex Terminal Position Assurance Retainer for use with 200471 200453 Mini Fit TPA2 Housing 172708,
- Molex Terminal Position Assurance for use with L1NK 250 Receptacle Housing
- Molex Terminal Position Assurance (TPA) Retainer for use with Micro-One Receptacle Housing
- Molex Terminal Position Assurance for use with Single Row Receptacle Housing
- Molex Terminal Position Assurance, 151076 for use with 151034 Harness Receptacle Housing
- Molex Terminal Position Assurance (TPA) Retainer for use with Mini-Lock Single Row Receptacle Housings
