HARTING Tool for use with PCB Connector

N

Subtotal (1 bag of 10 units)*

PHP454,247.34

(exc. VAT)

PHP508,757.02

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from February 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP454,247.34PHP45,424.734

*price indicative

RS Stock No.:
742-934
Mfr. Part No.:
20829990104
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Tool

Accessory Type

Tool

For Use With

PCB Connector

Standards/Approvals

RoHS

Series

BCCTF

COO (Country of Origin):
DE
The HARTING BCCTF-40GHz PCB Tool is designed for use with PCB connectors, providing a reliable solution for precise assembly and maintenance. This tool enhances efficiency in PCB applications, ensuring optimal performance and compliance with industry standards.

Features & Benefits


PCB tool designed for precise assembly, improving connection reliability

Compatible with PCB connectors, ensuring seamless integration

RoHS compliant, supporting environmentally responsible practices

Spare part availability, facilitating easy replacements and maintenance

Suitable for AWG 34-36 wire sizes, accommodating a range of applications

Applications


Used in electronics and PCB integration

Employed in manufacturing and assembly lines

Suitable for control panels and switchgear assemblies

What wire sizes is this tool suitable for?


This tool is suitable for AWG 34-36 wire sizes.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy