HARTING Assembly Tool for use with Distance Fixing Bracket
- RS Stock No.:
- 746-702
- Mfr. Part No.:
- 02095000009
- Manufacturer:
- HARTING
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP2,893.35
(exc. VAT)
PHP3,240.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP2,893.35 |
| 10 + | PHP2,661.95 |
*price indicative
- RS Stock No.:
- 746-702
- Mfr. Part No.:
- 02095000009
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Assembly Tool | |
| Accessory Type | Assembly Tool | |
| For Use With | Distance Fixing Bracket | |
| Colour | Grey | |
| Standards/Approvals | RoHS | |
| Series | Har-Modular | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Assembly Tool | ||
Accessory Type Assembly Tool | ||
For Use With Distance Fixing Bracket | ||
Colour Grey | ||
Standards/Approvals RoHS | ||
Series Har-Modular | ||
Non Compliant
- COO (Country of Origin):
- DE
The HARTING har-modular assembly aid for 2-row couplers is designed to facilitate the assembly process, ensuring precise and efficient installation of distance fixing brackets. This assembly tool enhances productivity by streamlining the mounting procedure.
Features & Benefits
Assembly tool improves installation efficiency and accuracy
Designed for use with distance fixing brackets ensures compatibility
Compliant with China RoHS and ELV standards guarantees environmental safety
Lightweight construction allows for easy handling and transport
Durable materials enhance longevity and reliability in use
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Is this product compliant with environmental standards?
Yes, it is compliant with China RoHS and ELV standards.
What is this assembly tool used with?
This assembly tool is used with distance fixing brackets.
Related links
- HARTING Assembly Tool For Use With Har Port Hood/Housing
- HARTING Assembly Tool Push-in Contact
- HARTING Insert For Use With Industrial Assembly Tool
- HARTING Insert For Use With Industrial Assembly Tool
- HARTING Ha-VIS preLink Crimp Tool Assembly Tool for preLINK Termination Block
- HARTING, 09 06 Fixing Bracket for use with DIN 41612 Connector
- ifm electronic, E212 Series Bracket for Use with Distance Measurement Sensors
- Eaton xComfort KLV Fixing Bracket for use with Assembly Bracket
