HARTING Tool for use with PCB Connector

N

Subtotal (1 bag of 10 units)*

PHP454,247.34

(exc. VAT)

PHP508,757.02

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP454,247.34PHP45,424.734

*price indicative

RS Stock No.:
742-933
Mfr. Part No.:
20829990100
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Accessory Type

Tool

Product Type

Tool

For Use With

PCB Connector

Standards/Approvals

RoHS

Series

BCCTF

COO (Country of Origin):
DE
The HARTING BCCTF-40GHz PCB Tool is designed for use with PCB connectors, providing a reliable solution for efficient assembly and maintenance. This tool enhances the performance of PCB applications, ensuring precise connections and ease of use.

Features & Benefits


PCB tool enhances assembly efficiency for PCB connectors

Spare part availability ensures minimal downtime during maintenance

Complies with RoHS standards for environmental safety

Suitable for wire sizes AWG 22-26 for versatile applications

Designed for high-frequency applications up to 40GHz for optimal performance

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into electronics and PCB integration

What wire sizes can this tool accommodate?


This tool is suitable for wire sizes AWG 22-26.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy