TE Connectivity Gasket for use with Power Double Lock
- RS Stock No.:
- 728-707
- Mfr. Part No.:
- 2391531-9
- Manufacturer:
- TE Connectivity
N
Subtotal (1 box of 12800 units)*
PHP337,110.04
(exc. VAT)
PHP377,563.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 12, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP337,110.04 | PHP26.337 |
*price indicative
- RS Stock No.:
- 728-707
- Mfr. Part No.:
- 2391531-9
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Gasket | |
| Accessory Type | Gasket | |
| For Use With | Power Double Lock | |
| Colour | Blue | |
| Material | Silicone | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Gasket | ||
Accessory Type Gasket | ||
For Use With Power Double Lock | ||
Colour Blue | ||
Material Silicone | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Power double lock connector is a reliable connection system designed for secure wire-to-wire and wire-to-board applications. it features a double locking mechanism that ensures proper contact retention and safe mating.
Audible click when contact is fully inserted into the housing
Polarizing ribs on plug housing allows for proper mating
Solder tail kink along with the polarization peg feature, secures the header on the board during the solder process
UL recognized, CSA certified, and VDE approved
Related links
- TE Connectivity Gasket for use with Power Double Lock
- TE Connectivity Connector Seal For Use With Power Double Lock Connector System
- TE Connectivity Connector Seal For Use With Power Double Lock Connector System
- TE Connectivity Connector Seal For Use With Power Double Lock Connector System
- TE Connectivity, Power Double Lock Wire Seal Wire Seal diameter 4.83 mm for use with Power Double Lock Connector
- TE Connectivity 3.96 mm Pitch 1 Row Straight
- TE Connectivity 6.5 mm Pitch 2 Row Straight
- TE Connectivity 3.96 mm Pitch 1 Row
