Aratas Terminal Block for use with Connector
- RS Stock No.:
- 685-992
- Mfr. Part No.:
- XW4M0072M
- Manufacturer:
- Aratas
Subtotal (1 pack of 20 units)*
PHP16,534.70
(exc. VAT)
PHP18,518.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP16,534.70 | PHP826.735 |
*price indicative
- RS Stock No.:
- 685-992
- Mfr. Part No.:
- XW4M0072M
- Manufacturer:
- Aratas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Product Type | Terminal Block | |
| Accessory Type | Terminal Block | |
| For Use With | Connector | |
| Colour | Black | |
| Standards/Approvals | UL | |
| Series | XW4M | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Product Type Terminal Block | ||
Accessory Type Terminal Block | ||
For Use With Connector | ||
Colour Black | ||
Standards/Approvals UL | ||
Series XW4M | ||
- COO (Country of Origin):
- JP
The Omron Push-in Terminal Block connectors provide a highly efficient solution for reliable cable management and connection on PCBs. Designed for seamless insertion and removal, these 3.5mm-pitch connectors enhance wiring efficiency through a unique hands-free mechanism that retains the screwdriver during operation. They are compatible with both through-hole reflow processes, making them Ideal for streamlined manufacturing. With innovative features that ensure high contact reliability, the connectors aid in inspection, assembly, and maintenance, all while requiring minimal space on the PCB surface for pin identification.
Facilitates easy insertion and removal of connectors for efficient wiring
Employs a hands-free mechanism to maintain screwdriver placement during work
Compatible with through-hole reflow, well-suited for automated assembly
Optional components like coding keys and release tools support operational flexibility
Rated for 160V to ensure safety and reliability in high-voltage applications
Delivers a maximum current capacity of 8A for robust performance across various applications
Designed with high-quality materials for enhanced durability and longevity
Related links
- Omron Terminal Block for use with Connector
- Omron, E53 Terminal Cover for use with Terminal Block
- Omron XW5S Series Short Bar for Use with XW5T-P1.5-3 Feed Through Terminal Block, XW5G-P1.5-3 Grounding Terminal Block
- Omron XW5S Series Short Bar for Use with XW5T-P2.5-5 Feed Through Terminal Block, XW5G-P2.5-5 Grounding Terminal Block
- TE Connectivity Terminal for use with Connector
- Molex Terminal Position Assurance for use with Connector
- TE Connectivity PCB Connector Accessory for use with Connector
- Omron Terminal Block GX-Series PNP 26.4V
