Aratas Terminal Block for use with Connector
- RS Stock No.:
- 685-726
- Mfr. Part No.:
- XW4M0054B
- Manufacturer:
- Aratas
Subtotal (1 pack of 20 units)*
PHP16,368.21
(exc. VAT)
PHP18,332.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP16,368.21 | PHP818.411 |
*price indicative
- RS Stock No.:
- 685-726
- Mfr. Part No.:
- XW4M0054B
- Manufacturer:
- Aratas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Product Type | Terminal Block | |
| Accessory Type | Terminal Block | |
| For Use With | Connector | |
| Colour | Black | |
| Standards/Approvals | UL | |
| Series | XW4M | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Product Type Terminal Block | ||
Accessory Type Terminal Block | ||
For Use With Connector | ||
Colour Black | ||
Standards/Approvals UL | ||
Series XW4M | ||
- COO (Country of Origin):
- JP
The Omron Push-in Terminal Block PCB connector is engineered to Streamline the wiring process, offering exceptional efficiency in connector insertion and removal. This product enhances reliability with its innovative engagement structure, reducing the time spent on inspections, assembly, and maintenance tasks. Designed for versatility, it supports through-hole reflow soldering and accommodates a range of wire sizes, promoting ease of use. With standardised pin markings on the socket's surface, identification becomes straightforward without requiring extra space on the PCB, thus maximising space efficiency and simplifying the installation process.
The hands-free mechanism allows for screwdriver insertion, significantly improving wiring efficiency during installations
Sturdy design includes options for both straight and right-angle terminals, granting flexibility in layout choices
Optional components, such as a coding key and release tool, enhance functionality and usability, while ensuring error-free connections
Meets rigorous standards with UL rated voltage up to 300 V and current ratings of 8 A, guaranteeing safe operation
Built for durability with an insertion durability rating of 100 cycles, ensuring long-lasting performance in demanding applications
Related links
- Omron Terminal Block for use with Connector
- Omron, E53 Terminal Cover for use with Terminal Block
- Omron XW5S Series Short Bar for Use with XW5T-P1.5-3 Feed Through Terminal Block, XW5G-P1.5-3 Grounding Terminal Block
- Omron XW5S Series Short Bar for Use with XW5T-P2.5-5 Feed Through Terminal Block, XW5G-P2.5-5 Grounding Terminal Block
- Omron Terminal Block GX-Series PNP 26.4V
- Omron Terminal Block GX-Series Digital 26.4V
- Molex Terminal Position Assurance for use with Connector
- TE Connectivity Terminal for use with Connector
