TE Connectivity Fixture for use with Connector
- RS Stock No.:
- 677-608
- Mfr. Part No.:
- 58242-1
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 677-608
- Mfr. Part No.:
- 58242-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Fixture | |
| Accessory Type | Fixture | |
| For Use With | Connector | |
| Standards/Approvals | REACH | |
| Series | MTA 100 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Fixture | ||
Accessory Type Fixture | ||
For Use With Connector | ||
Standards/Approvals REACH | ||
Series MTA 100 | ||
- COO (Country of Origin):
- US
The TE Connectivity Board Fixture Closed End is a specialized tool designed to Streamline wire-to-board assembly using MTA 100 connectors. It ensures precise alignment and secure termination of wires into IDC contacts, improving consistency and reducing manual errors during production. This fixture is Ideal for high-volume manufacturing environments where speed and reliability are critical.
Supports closed-end MTA 100 connectors for secure wire termination
Enhances assembly efficiency by guiding wire insertion into IDC contacts
Designed for use in automated or semi-automated production setup
Related links
- TE Connectivity PCB Connector Accessory for use with Connector
- TE Connectivity Keying Plug for use with Connector
- TE Connectivity Mounting Fixture for use with 1393564 Series
- TE Connectivity, HD series Series Latch Screw For Use With Connector
- TE Connectivity, ATCA Module for use with Connector Hardware
- TE Connectivity 82.1 mm Diameter LED Holder for use with Street and Area Lighting Fixture
- TE Connectivity, 1418776 Polybutylene Terephthalate Fibreglass 5 Way Automotive Connector for use with Connector
- TE Connectivity, 827382 Series Connector Accessory For Use With Connector Accessory
