Phoenix Contact Connector for use with Wire-to-Board Connectors

Subtotal (1 pack of 100 units)*

PHP25,878.84

(exc. VAT)

PHP28,984.30

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from March 31, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP25,878.84PHP258.788

*price indicative

RS Stock No.:
638-601
Mfr. Part No.:
1704859
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Connector

Product Type

PCB Connector

For Use With

Wire-to-Board Connectors

Colour

White

Material

Copper Alloy

Standards/Approvals

ISO 6988:1985-02, IEC 60512-13-2:2006-02, IEC 60512-13-5:2006-02, EN 60695-2-12, UL Recognised (E118976-20130619), IEC 60512-9-1:2010-03, EN 60695-10-2, cULus Recognised (E60425-20101209), IEC 60068-2-6:2007-12, IEC 60999-1:1999-11, VDE (40048497), IEC 60512-1-2:2002-02, UL 94 V0, IEC 60512-1-1:2002-02, EN 60695-2-13

COO (Country of Origin):
IN
The Phoenix Contact PCB Connector has a nominal cross section of 0.5 mm² and features a white colour. It supports a nominal current of 6 A and a rated voltage of 160 V (III/2). The contact surface is made of Sn, and the connection type is socket. This connector has 6 potentials, 1 row, and 6 positions, with 6 connections in total. The product range is PTSM 0.5/-P WH, with a 2.5 mm pitch. The connection method is a push-in spring connection.

Time saving push in connection tools not required

Defined contact force ensures that contact remains stable over the long term

High current carrying capacity of 6 A in very compact dimensions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy