Phoenix Contact Connector for use with Wire-to-Board Connectors

Subtotal (1 pack of 100 units)*

PHP28,043.79

(exc. VAT)

PHP31,409.04

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP28,043.79PHP280.438

*price indicative

RS Stock No.:
610-224
Mfr. Part No.:
1779411
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Connector

Accessory Type

Connector

For Use With

Wire-to-Board Connectors

Colour

Green

Material

Copper Alloy, Polyamide

Standards/Approvals

No

Series

FRONT-MSTB 2/5-ST

COO (Country of Origin):
DE
The Phoenix Contact PCB Connector is designed for efficiency and reliability in connection solutions. Optimised for a wide range of applications, it delivers a nominal cross section of 2.5 mm² and supports a maximum current of 12 A, ensuring robust performance in demanding environments. The connector features a unique front screw connection method, allowing for streamlined installation even in tight spaces while maintaining exceptional electrical properties.

Meets stringent industry standards for safety and compliance

Designed to handle a wide temperature range for operational versatility

Facilitates straightforward installation and maintenance practices

Part of the COMBICON connector series ensuring compatibility with various systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy