Phoenix Contact Connector for use with Wire-to-Board Connectors
- RS Stock No.:
- 610-162
- Mfr. Part No.:
- 1102107
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
PHP17,940.09
(exc. VAT)
PHP20,092.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP17,940.09 | PHP358.802 |
*price indicative
- RS Stock No.:
- 610-162
- Mfr. Part No.:
- 1102107
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Accessory Type | Connector | |
| For Use With | Wire-to-Board Connectors | |
| Colour | Light Grey | |
| Material | Copper Alloy, Polyamide, Polybutylene Terephthalate | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Accessory Type Connector | ||
For Use With Wire-to-Board Connectors | ||
Colour Light Grey | ||
Material Copper Alloy, Polyamide, Polybutylene Terephthalate | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Phoenix Contact The PCB Connector is designed with a nominal cross section of 1.5 mm² and features a light grey colour. It supports a nominal current of 8 A and a rated voltage of 150 V (III/2). The contact surface is made of Sn, and the connector uses a socket-type connection. It has 4 potentials, 1 row, and 4 positions, with 4 connections in total.
Push in technology for quick and easy wiring
Quick and easily coded when initially connecting the connector and header
Intuitive operation due to colour coded actuating push button
High packing density with 3.5 mm pitch
Related links
- Phoenix Contact Connector for use with Wire-to-Board Connectors
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Arduino Uno Rev 3 SMD
