Phoenix Contact Connector for use with Wire-to-Board Connectors

Subtotal (1 pack of 50 units)*

PHP43,395.97

(exc. VAT)

PHP48,603.49

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP43,395.97PHP867.919

*price indicative

RS Stock No.:
566-265
Mfr. Part No.:
1806135
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Connector

Product Type

PCB Connector

For Use With

Wire-to-Board Connectors

Colour

Green

Material

Copper Alloy, Polyamide

Standards/Approvals

No

COO (Country of Origin):
DE
The Phoenix Contact PCB Connector represents the pinnacle of connectivity solutions, expertly designed for reliable and efficient electrical connections. Featuring a nominal cross-section of 2.5 mm² and a vibrant green colour, this connector guarantees a nominal current of 12 A and a rated voltage of 630 V, ensuring robust performance across various applications.

Specially formulated materials ensure durability and compliance with environmental standards

Versatile usage across a variety of industries including automation and device manufacturing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy