TE Connectivity Protective Cover for use with SGI Grace Inertia 1.5
- RS Stock No.:
- 602-414
- Mfr. Part No.:
- 2-2383410-3
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 48000 units)*
PHP303,253.69
(exc. VAT)
PHP339,644.13
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP303,253.69 | PHP6.318 |
*price indicative
- RS Stock No.:
- 602-414
- Mfr. Part No.:
- 2-2383410-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Protective Cover | |
| Product Type | PCB Header Accessory | |
| For Use With | SGI Grace Inertia 1.5 | |
| Colour | White | |
| Standards/Approvals | EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU Compliant, 2016 | |
| Series | Grace Inertia 1.5 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Protective Cover | ||
Product Type PCB Header Accessory | ||
For Use With SGI Grace Inertia 1.5 | ||
Colour White | ||
Standards/Approvals EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU Compliant, 2016 | ||
Series Grace Inertia 1.5 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Protective Cover is designed to shield connectors from dust, debris, and mechanical damage. It is white in color and compatible with connectors that have a rectangular shape. This cover ensures added safety and durability in various electrical and electronic applications.
EU RoHS compliant
Operating temperature range is -40 to – 105 °C
Related links
- TE Connectivity Protective Cover for use with SGI Grace Inertia 1.5
- TE Connectivity, Grace Inertia 1.5 Protective Cover for use with SGI Grace Inertia 1.5
- TE Connectivity Protective Cap Red Receptacle Connectors
- TE Connectivity Protective Cap Red for use with Cable, Connectors
- TE Connectivity Protective Cap Red Receptacle Connectors
- TE Connectivity Protective Cap Red Plug Connectors
- TE Connectivity Protective Cap Red Plug Cable
- TE Connectivity Protective Cap Red Receptacle Connectors
