TE Connectivity Protective Cover for use with SGI Grace Inertia 1.5
- RS Stock No.:
- 602-306
- Mfr. Part No.:
- 2-2383410-7
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 27000 units)*
PHP239,575.85
(exc. VAT)
PHP268,324.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP239,575.85 | PHP8.873 |
*price indicative
- RS Stock No.:
- 602-306
- Mfr. Part No.:
- 2-2383410-7
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header Accessory | |
| Accessory Type | Protective Cover | |
| For Use With | SGI Grace Inertia 1.5 | |
| Colour | White | |
| Standards/Approvals | EU ELV 2000/53/EC, 2016, China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU | |
| Series | Grace Inertia 1.5 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header Accessory | ||
Accessory Type Protective Cover | ||
For Use With SGI Grace Inertia 1.5 | ||
Colour White | ||
Standards/Approvals EU ELV 2000/53/EC, 2016, China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU | ||
Series Grace Inertia 1.5 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Protective Cover is designed to shield connectors from dust, debris, and mechanical damage. It is white in color and compatible with connectors that have a rectangular shape. This cover ensures added safety and durability in various electrical and electronic applications.
EU RoHS compliant
Operating temperature range is -40 to – 105 °C
Related links
- TE Connectivity Protective Cover for use with SGI Grace Inertia 1.5
- TE Connectivity, Grace Inertia 1.5 Protective Cover for use with SGI Grace Inertia 1.5
- TE Connectivity Protective Cover For Use With HDC
- TE Connectivity 1.25 mm Pitch 1 Row
- TE Connectivity 1.25 mm Pitch 1 Row
- TE Connectivity GRACE INERTIA 1.25 Series Vertical Surface PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity GRACE INERTIA 1.25 Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity GRACE INERTIA 1.25 Series Vertical Surface PCB Header 1.25 mm Pitch Shrouded
