Molex PCB Receptacle for use with Board-to-Board, Power
- RS Stock No.:
- 536-815
- Mfr. Part No.:
- 2195620007
- Manufacturer:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP3,017.99
(exc. VAT)
PHP3,380.15
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP3,017.99 |
| 10 + | PHP2,776.25 |
*price indicative
- RS Stock No.:
- 536-815
- Mfr. Part No.:
- 2195620007
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Accessory Type | PCB Receptacle | |
| Product Type | Connector Housing | |
| For Use With | Board-to-Board, Power | |
| Colour | Black | |
| Material | Tin, LCP, Gold, High Conductive Copper Alloy | |
| Standards/Approvals | Compliant per EU 2015/863 chemSHERPA (xml) IPC 1752A Class D Molex Product Compliance Declaration, Eu RoHS REACH SVHC Low-Halogen, IPC 1752A Class C, IEC-62474 | |
| Series | 219562 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Accessory Type PCB Receptacle | ||
Product Type Connector Housing | ||
For Use With Board-to-Board, Power | ||
Colour Black | ||
Material Tin, LCP, Gold, High Conductive Copper Alloy | ||
Standards/Approvals Compliant per EU 2015/863 chemSHERPA (xml) IPC 1752A Class D Molex Product Compliance Declaration, Eu RoHS REACH SVHC Low-Halogen, IPC 1752A Class C, IEC-62474 | ||
Series 219562 | ||
- COO (Country of Origin):
- MY
The Molex Exceptional right angle plug assembly is designed for robust board to board connections, effortlessly accommodating multiple applications. Featuring seven power circuits, it sets a new standard in reliability and efficiency, making it ideal for high demand environments. The advanced engineering behind this product ensures a secure and stable connection, particularly in spaces where orientation is crucial. The combination of superior materials such as high conductivity copper and liquid crystal polymer not only guarantees performance but also enhances durability.
Right angle design facilitates space saving installations
Robust construction assures long lasting performance in demanding environments
Compatible with multiple receptacle assemblies for versatile connectivity
Superior material composition enhances durability and effectiveness
Designed for seamless integration into existing systems
Ideal for high power applications with maximum current handling capacity
Enhanced operational temperature range supports diverse applications
Easy installation with through hole compliant pin termination
Related links
- Molex PCB Receptacle for use with Board-to-Board, Power
- Molex PCB Receptacle for use with Signal Power
- Molex PCB Receptacle for use with Board-to-Board Signal
- Molex PCB Receptacle for use with Power, Board-to-Board
- Molex PCB Receptacle for use with Power Board-to-Board
- Molex PCB Receptacle for use with Signal Board-to-Board
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Arduino Uno Rev 3 SMD
