Molex PCB Receptacle for use with Signal, Board-to-Board, Power
- RS Stock No.:
- 536-725
- Mfr. Part No.:
- 2195630011
- Manufacturer:
- Molex
Get a bulk buy discount
Add 10 more to save PHP764.80
View bulk pricing optionsSubtotal (1 unit)*
PHP952.70
(exc. VAT)
PHP1,067.02
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP952.70 | - |
| 10 + | PHP876.22 | PHP764.80 |
*price indicative
- RS Stock No.:
- 536-725
- Mfr. Part No.:
- 2195630011
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Accessory Type | PCB Receptacle | |
| Product Type | Connector Housing | |
| For Use With | Signal, Board-to-Board, Power | |
| Colour | Black | |
| Material | LCP, Tin, Gold, High Conductive Copper Alloy | |
| Standards/Approvals | IPC 1752A Class C, Compliant per EU 2015/863 chemSHERPA (xml) IPC 1752A Class D Molex Product Compliance Declaration, IEC-62474, Eu RoHS REACH SVHC Low-Halogen | |
| Series | 219563 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Accessory Type PCB Receptacle | ||
Product Type Connector Housing | ||
For Use With Signal, Board-to-Board, Power | ||
Colour Black | ||
Material LCP, Tin, Gold, High Conductive Copper Alloy | ||
Standards/Approvals IPC 1752A Class C, Compliant per EU 2015/863 chemSHERPA (xml) IPC 1752A Class D Molex Product Compliance Declaration, IEC-62474, Eu RoHS REACH SVHC Low-Halogen | ||
Series 219563 | ||
- COO (Country of Origin):
- MY
The Molex EXTreme Guardian HD Vertical Receptacle Assembly offers exceptional performance for complex applications requiring reliable power and signal transmission. Designed to accommodate 1 power circuit and 15 signal circuits, this connector ensures seamless integration in board to board configurations. Its robust build, featuring high conductivity materials, guarantees efficient operation across a broad temperature range. The innovative guide receivers enhance mating accuracy, while the low halogen construction and compliance with stringent environmental regulations position this product as a responsible choice for eco conscious manufacturers. With a durable design aimed at longevity, the connector is engineered for up to 200 mating cycles, making it ideal for demanding industrial settings.
Offers a compact design optimally suited for space constrained environments
Features a versatile application across various electronic sectors
Incorporates advanced materials for superior electrical performance
Ensures reliable connectivity with low contact resistance
Designed for easy integration with industry standard profiles
Promotes environmental responsibility through compliance with regulatory frameworks
Supports high currents enhancing energy efficiency in demanding applications
Facilitates straightforward installation with through hole compliant pin termination
Related links
- Molex PCB Receptacle for use with Signal Power
- Molex PCB Receptacle for use with Power Board-to-Board
- Molex PCB Receptacle for use with Signal Board-to-Board
- Molex PCB Receptacle for use with Board-to-Board Signal
- Molex PCB Receptacle for use with Board-to-Board, Power
- Molex PCB Receptacle for use with Power, Board-to-Board
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Arduino Uno Rev 3 SMD
