Phoenix Contact Data Connector for use with PCB RJ45 Connector
- RS Stock No.:
- 535-386
- Mfr. Part No.:
- 1653087
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
PHP3,726.33
(exc. VAT)
PHP4,173.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 16 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP3,726.33 | PHP745.266 |
*price indicative
- RS Stock No.:
- 535-386
- Mfr. Part No.:
- 1653087
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Data Connector | |
| Product Type | PCB Connector | |
| For Use With | PCB RJ45 Connector | |
| Material | Metal | |
| Standards/Approvals | No | |
| Series | VS-08-BU-RJ45-6/LH-1 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Data Connector | ||
Product Type PCB Connector | ||
For Use With PCB RJ45 Connector | ||
Material Metal | ||
Standards/Approvals No | ||
Series VS-08-BU-RJ45-6/LH-1 | ||
- COO (Country of Origin):
- JP
The Phoenix Contact RJ45 PCB connector from phoenix contact represents a robust solution for seamless connectivity in various applications. Engineered with precision, this connector adheres to the CAT5 standards and supports data transmission speeds up to 1 Gbps. Its through-hole technology ensures a secure attachment to the PCB, making it ideal for configurations requiring reliable mechanical stability. The product's IP20 rating highlights its suitability for indoor environments, while its durable construction allows for operations across an extensive temperature range.
Provides shielding for safe and secure data transmission
Optimised for straightforward PCB mounting, facilitating easy installation
Manufactured with halogen-free materials for environmental compliance
Constructed to withstand over 750 insertion and withdrawal cycles, ensuring durability
Related links
- Phoenix Contact Data Connector for use with PCB RJ45 Connector
- Phoenix Contact Data Connector for use with SPE
- Phoenix Contact Data Connector for use with CUC-PPC
- Phoenix Contact Connector RJ45
- Phoenix Contact RJ45 Connector Female Through Hole Shielded Straight 1 Port 8 Way
- Phoenix Contact CUC Series RJ45 Connector Female 10 Gbps Shielded 1 Way
- Phoenix Contact CUC-IND-J1ST Series RJ45 Connector Female Through Hole Shielded Straight 1 Port 8 Way
- Phoenix Contact CUC-IND-J1ST-A/R4LS Series RJ45 Connector Female Through Hole Shielded Straight 1 Port 8 Way
