Phoenix Contact Data Connector for use with CUC-PPC
- RS Stock No.:
- 496-055
- Mfr. Part No.:
- 1425515
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP2,158.49
(exc. VAT)
PHP2,417.51
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 19, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP2,158.49 |
| 10 + | PHP1,986.06 |
*price indicative
- RS Stock No.:
- 496-055
- Mfr. Part No.:
- 1425515
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Data Connector | |
| Product Type | Heavy Duty Power Connector | |
| For Use With | CUC-PPC | |
| Material | Metal | |
| Standards/Approvals | cULus Recognised, Approval ID: E118976-20080903 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Data Connector | ||
Product Type Heavy Duty Power Connector | ||
For Use With CUC-PPC | ||
Material Metal | ||
Standards/Approvals cULus Recognised, Approval ID: E118976-20080903 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power connector is designed to meet the rigorous demands of modern industrial applications, offering reliable connections in challenging environments. With a robust construction and a high degree of protection rated at IP65/IP67, it promises durability and performance across various sectors such as automation, manufacturing, and infrastructure. The connector supports flexible coding, enabling easier integration into existing systems, while the spring-cage connection method ensures secure and stable contact.
Designed with overvoltage protection to enhance safety and longevity
Categorised for optimal pollution degree handling, ensuring effective performance
Compliant with the latest PROFINET regulations, assuring compatibility with industry standards
Eco-friendly construction, adhering to EU RoHS and REACH requirements
Related links
- Phoenix Contact Data Connector for use with PCB RJ45 Connector
- Phoenix Contact Data Connector for use with SPE
- Phoenix Contact PCB Connector for use with Data Connector
- Phoenix Contact CUC-PPC-C2ZNI-DC Series Data Plug
- Phoenix Contact Connector RJ45
- Phoenix Contact CUC-PPC-C2ZNI-SX/24FKP5 Series Power Connector 1421783
- Phoenix Contact PCB Connector for use with Data Connectors
- Phoenix Contact Dust Cap, VS-PPC for use with Push Pull Connector
