TE Connectivity Surface Mounting Adapter for use with AMP
- RS Stock No.:
- 505-938
- Mfr. Part No.:
- 53885-1
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 30 units)*
PHP18,723.82
(exc. VAT)
PHP20,970.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP18,723.82 | PHP624.127 |
*price indicative
- RS Stock No.:
- 505-938
- Mfr. Part No.:
- 53885-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Connector | |
| Accessory Type | Surface Mounting Adapter | |
| For Use With | AMP | |
| Colour | Blue | |
| Material | Polycarbonate | |
| Standards/Approvals | UL, China RoHS 2 Directive MIIT Order No 32, 2016, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, UL 94V-2 | |
| Series | Power-Lock 75 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Connector | ||
Accessory Type Surface Mounting Adapter | ||
For Use With AMP | ||
Colour Blue | ||
Material Polycarbonate | ||
Standards/Approvals UL, China RoHS 2 Directive MIIT Order No 32, 2016, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, UL 94V-2 | ||
Series Power-Lock 75 | ||
- COO (Country of Origin):
- MX
The TE Connectivity Surface mounting adapter is expertly designed for seamless integration into various applications. Crafted with high-quality polycarbonate and finished in an attractive blue hue, this adapter offers not only durability but also elegance. It efficiently supports mounting operations, providing a reliable solution for your connector hardware needs. Engineered to withstand extreme temperature variations, this adapter ensures optimal performance in challenging environments. Its precise dimensions make installation straightforward while maintaining compatibility with existing systems, proving itself as a versatile accessory that enhances functionality.
Constructed from robust polycarbonate for lasting durability
Designed to facilitate simple and effective surface mounting
Offers reliable performance in temperatures ranging from -55 to 85 °C
Presents an aesthetically pleasing blue finish
Complies with stringent industry standards for enhanced safety and performance
Available in bulk packaging for cost-effective solutions
Compatible with a variety of existing systems for broad application use
Related links
- TE Connectivity Housing for use with AMP
- TE Connectivity, Charging Inlets Polybutylene Terephthalate Automotive Connector Right Flap Assembly for use with Amp
- TE Connectivity Polyamide, Nylon Body Clip for use with AMP 040 Series
- TE Connectivity Accessories For Use With AMP Series
- TE Connectivity, AMP Signal Double Lock Nylon 4 Way Double Lock Plate for use with AMP Signal Double Lock
- TE Connectivity, AMP MCP 6.3/4.8K Tin Plated 180° Female 2 Way Terminal for use with AMP MCP 6.3/4.8K Series
- TE Connectivity Strain Relief Bracket Grey White, Yellow Strain Relief Boot for use with AMP Miniature CPC
- TE Connectivity Cable Clamp For Use With AMP Power
