Molex PCB Receptacle for use with Signal, Board-to-Board, Power

Get a bulk buy discount

Add 10 more to save PHP1,859.00

View bulk pricing options

Subtotal (1 unit)*

PHP2,319.81

(exc. VAT)

PHP2,598.19

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP2,319.81-
10 +PHP2,133.91PHP1,859.00

*price indicative

RS Stock No.:
429-592
Mfr. Part No.:
2195640013
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Connector Housing

Accessory Type

PCB Receptacle

For Use With

Signal, Board-to-Board, Power

Colour

Black

Material

High Conductive Copper Alloy, LCP

Standards/Approvals

No

Series

219564

COO (Country of Origin):
MY
The Molex Right-Angle Receptacle Assembly with Guide Receivers is designed for board-to-board power and signal applications. It supports a maximum current of 130.0A per contact and a maximum voltage of 125V. Constructed with high conductivity copper for the metal parts, it features gold plating on mating surfaces and tin plating on terminations. The housing is made from liquid crystal polymer resin. This assembly operates within a temperature range of -40°C to +125°C, ensuring reliability in demanding environments.

Eu RoHS compliant

Low halogen

Comes with durability of 200 cycles

Polarized to mating part

Polarized to PCB

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy