Leitz Desk Portable

N

Subtotal (1 unit)*

PHP5,243.63

(exc. VAT)

PHP5,872.87

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP5,243.63

*price indicative

RS Stock No.:
853-785
Mfr. Part No.:
61980089
Manufacturer:
Leitz
Find similar products by selecting one or more attributes.
Select all

Brand

Leitz

Sub Type

Portable

Product Type

Desk

Maximum Load

7.5kg

Width

380mm

Weight

588g

Depth

190mm

Height

255mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The Kensington portable desk organiser is a stylish storage solution designed for flexible workspaces. It keeps your essentials close, ensuring a decluttered environment, whether in the office or at home.

Crafted from Durable material MADE from 100% recycled post-consumer thermo felt

Designed with a sleek wooden handle for easy and comfortable transport

Contains two spacious compartments and three elastic holders for efficient organisation

Dimensions of 38 x 19 x 25.5cm make it the perfect size for cabinets and lockers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy