CRC SW-33 60 L Part Washer, 180kg max Load, 18 L/min flow rate, 46 °C
- RS Stock No.:
- 707-163
- Mfr. Part No.:
- 33447-RS
- Manufacturer:
- CRC
Subtotal (1 unit)*
PHP193,915.03
(exc. VAT)
PHP217,184.83
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from November 23, 2026
- Plus 1 unit(s) shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP193,915.03 |
*price indicative
- RS Stock No.:
- 707-163
- Mfr. Part No.:
- 33447-RS
- Manufacturer:
- CRC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CRC | |
| Product Type | Part Washer | |
| Flow Rate | 18L/min | |
| Sub Type | Supersink Parts Washer | |
| Maximum Load | 180kg | |
| Tank Capacity | 60L | |
| Depth | 1.09m | |
| Weight | 39kg | |
| Heater Rating | 1kW | |
| Maximum Operating Temperature | 46°C | |
| Height | 1.07m | |
| Width | 686mm | |
| Model Number | SW-33 | |
| Select all | ||
|---|---|---|
Brand CRC | ||
Product Type Part Washer | ||
Flow Rate 18L/min | ||
Sub Type Supersink Parts Washer | ||
Maximum Load 180kg | ||
Tank Capacity 60L | ||
Depth 1.09m | ||
Weight 39kg | ||
Heater Rating 1kW | ||
Maximum Operating Temperature 46°C | ||
Height 1.07m | ||
Width 686mm | ||
Model Number SW-33 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The CRC SW-33 Mobile Parts Washer fits every application with its unique user-friendly design, large sink size, mobility and excellent features. It has a detachable control module, which is easily serviceable with greater convenience, resulting in efficient maintenance.
Extra long angled brush/hose
Compatible with SW-X1 OzzyJuice
60 Liter Initial fill
70 Liter capacity
180 kg load capacity
Related links
- CRC SW-23 60 L Parts Washer 1080 L/h flow rate, 46 °C
- PREVOST 12 m Hose Reel 10 mm ID, 14 mm OD
- PREVOST 12 m Hose Reel 8 mm ID, 12 mm OD
- PREVOST 20 m Air Hose Reel 8 mm ID, 14 mm OD
- PREVOST 15 m Air Hose Reel 10 mm ID, 17 mm OD
- PREVOST 20 m Air Hose Reel 10 mm ID, 14 mm OD
- PREVOST 10 m Air Hose Reel 10 mm ID, 14 mm OD
- PREVOST 15 m Air Hose Reel 10 mm ID, 17 mm OD
