Phoenix Contact Panel Marker, 25.4 mm Length 0830610 White

Subtotal (1 unit)*

PHP36,646.32

(exc. VAT)

PHP41,043.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from July 13, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP36,646.32

*price indicative

RS Stock No.:
857-4243
Mfr. Part No.:
0830610
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Panel Marker

Length

25.4mm

Width

12.7mm

Colour

White

Number of Individual Labels

2500

Material

Polyester

Standards/Approvals

IEC 61010-1:2010-06, UL Recognised, ISO 4892-2:2013-03, DIN EN ISO 9227:2012-09, DIN 50018:2013-05, DIN EN 61010-1 (VDE 0411-1)

COO (Country of Origin):
DE
Label for rough surfaces, Roll, white, unlabeled, can be labeled with: THERMOMARK ROLLMASTER 300/600, THERMOMARK X1.2, THERMOMARK ROLL X1, THERMOMARK ROLL 2.0, THERMOMARK ROLL, mounting type: adhesive, lettering field size: 85 x 32 mm, Number of individual labels: 1000

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy