Phoenix Contact Mounting Carrier 0827448 Black
- RS Stock No.:
- 269-7835
- Mfr. Part No.:
- 0827448
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
PHP6,139.00
(exc. VAT)
PHP6,875.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 600 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 50 + | PHP122.78 | PHP6,139.00 |
*price indicative
- RS Stock No.:
- 269-7835
- Mfr. Part No.:
- 0827448
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Mounting Carrier | |
| Colour | Black | |
| Material | Polyamide | |
| Standards/Approvals | DIN EN 61010-1, RoHS, VDE | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Mounting Carrier | ||
Colour Black | ||
Material Polyamide | ||
Standards/Approvals DIN EN 61010-1, RoHS, VDE | ||
- COO (Country of Origin):
- DE
The Phoenix Contact marker carriers can be used by both screw or rivet mounting type, can be used for all buttons and switches with diameter of 22 mm for markers of lettering field size 27 x 18 mm.
Black color
Silicone free
Halogen free
Wipe resistance
UV resistant
Related links
- Phoenix Contact Mounting Bracket
- Phoenix Contact Mounting Kit
- Phoenix Contact Mounting Material
- Phoenix Contact Mounting Frame for use with D-Sub
- Phoenix Contact Mounting Material Torque Screwdriver
- Phoenix Contact Mounting Frame For Use With PLUSCON VS series
- Phoenix Contact Mounting Bracket for VMT 9000 2900946
- Phoenix Contact Mounting Base Enclosure Type ICS25 Series, Polyamide 122.5 mm 122.5 mm DIN Rail Enclosure 25mm
