Phoenix Contact Label 0819495

Subtotal (1 unit)*

PHP22,204.80

(exc. VAT)

PHP24,869.38

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP22,204.80

*price indicative

RS Stock No.:
248-2199
Mfr. Part No.:
0819495
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Label

Standards/Approvals

ISO 4892-2:2013-03, DIN EN 60068-2-11:2000-02, VW PV 3.10.7:2005-02, DIN EN 62208 (VDE 0660-511):2012-06 (in parts), DIN EN 61010-1 (VDE 0411-1), DIN 50018:2013-05

COO (Country of Origin):
PL
The Phoenix Contact's plastic label roll can be labelled with: THERMOMARK ROLLMASTER 300/600, THERMOMARK X1.2, THERMOMARK ROLL X1, THERMOMARK ROLL 2.0 and THERMOMARK ROLL.

Colour white

Components free from silicone and halogen

Material Polyester

Wipe resistance DIN EN 61010-1 (VDE 0411-1)

Number of individual labels 500

Number of individual labels per row 2

Mounting type adhesive

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy