Subtotal (1 unit)*
PHP16,097.98
(exc. VAT)
PHP18,029.74
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP16,097.98 |
*price indicative
- RS Stock No.:
- 248-2178
- Mfr. Part No.:
- 0816883
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Label | |
| Standards/Approvals | UL, CSA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Label | ||
Standards/Approvals UL, CSA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact's label can be labelled with THERMOMARK ROLLMASTER 300/600, THERMOMARK X1.2, THERMOMARK ROLL X1, THERMOMARK ROLL 2.0, THERMOMARK ROLL. When combined with the right ink ribbon, the marking is highly resistant to solvents and mechanical influences. The marking is even suitable for use under harsh industrial conditions.
Length 17.5 mm
Width 26.5 mm
Colour silver
Components free from silicone and halogen
Material Polyester
Number of individual labels 2500
Number of individual labels per row 3
Mounting type adhesive
