Phoenix Contact Cable Labels 0803940
- RS Stock No.:
- 233-3370
- Mfr. Part No.:
- 0803940
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
PHP2,192.24
(exc. VAT)
PHP2,455.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from November 13, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,192.24 |
*price indicative
- RS Stock No.:
- 233-3370
- Mfr. Part No.:
- 0803940
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Labels | |
| Standards/Approvals | cULus Recognised | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Labels | ||
Standards/Approvals cULus Recognised | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Label has high-quality and solvent-resistant marking solution for industrial applications that is created by means of thermal transfer printing. The self-adhesive material in continuous format is particularly suitable for the professional and permanent marking of various components and equipment in control cabinet, controller, and systems manufacturing.
Width 24 mm
Colour white
Material vinyl polymer
Marking mounting type adhesive
Related links
- Phoenix Contact Cable Labels 0803973
- Phoenix Contact Cable Labels 0817277
- Phoenix Contact Cable Labels 6 mm Height 0831630 Black
- Phoenix Contact Cable Labels 30 mm Height 0831617 Silver
- Phoenix Contact Cable Labels 120 mm Height 0831633 Black
- Phoenix Contact Cable Labels 80 mm Height 0831621 Silver
- Phoenix Contact Cable Labels 15 mm Height 0831615 Silver
- Phoenix Contact Cable Labels 80 mm Height 0831632 Black
