Master Lock Keyed Brass Padlock Keyed Alike, 11 mm Shackle Length, 3 mm Diameter, 20mm Body

N

Subtotal (1 pack of 4 units)*

PHP4,332.36

(exc. VAT)

PHP4,852.24

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP4,332.36PHP1,083.09

*price indicative

RS Stock No.:
949-823
Mfr. Part No.:
120EURQNOP
Manufacturer:
Master Lock
Find similar products by selecting one or more attributes.
Select all

Brand

Master Lock

Product Type

Padlock

Lock Type

Keyed

Shackle Diameter

3mm

Shackle Length

11mm

Bluetooth Connectivity

No

Keyed Alike

Yes

Indoor/Outdoor

Indoor & Outdoor

Material

Brass

Width

20mm

Application

Secure Bags

Quantity Per Package

4Per Pack

Standards/Approvals

No

COO (Country of Origin):
CN
The Master Lock keyed padlocks offer robust security and convenience, providing a solid brass body and versatile usage in safeguarding bags and luggage with a reliable key system.

20mm wide solid brass body for enhanced durability and resistance

Steel shackle measures 11mm high and 3mm in diameter, fitting most luggage zips

All four padlocks operate with the same key for effortless access

Comes with a limited lifetime warranty for peace of mind

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy