Kasp Padlock Brass Padlock, 30 mm Shackle Length, 8 mm Diameter, 50mm Body
- RS Stock No.:
- 794-738
- Mfr. Part No.:
- K12050D2
- Manufacturer:
- Kasp
This image is representative of the product range
Subtotal (1 unit)*
PHP1,905.85
(exc. VAT)
PHP2,134.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,905.85 |
*price indicative
- RS Stock No.:
- 794-738
- Mfr. Part No.:
- K12050D2
- Manufacturer:
- Kasp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kasp | |
| Product Type | Padlock | |
| Lock Type | Padlock | |
| Shackle Diameter | 8mm | |
| Shackle Length | 30mm | |
| Keyed Alike | No | |
| Indoor/Outdoor | Outdoor | |
| Material | Brass | |
| Width | 50mm | |
| Application | Cabinet, Locker, Luggage, Tool Box | |
| Quantity Per Package | 2Per Pack | |
| Number of Keys | 2 | |
| Select all | ||
|---|---|---|
Brand Kasp | ||
Product Type Padlock | ||
Lock Type Padlock | ||
Shackle Diameter 8mm | ||
Shackle Length 30mm | ||
Keyed Alike No | ||
Indoor/Outdoor Outdoor | ||
Material Brass | ||
Width 50mm | ||
Application Cabinet, Locker, Luggage, Tool Box | ||
Quantity Per Package 2Per Pack | ||
Number of Keys 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kasp Brass padlock offers robust security with its Durable construction and reliable locking system, making it Ideal for safeguarding your belongings.
Solid brass body provides enhanced durability
Hardened steel shackle increases resistance to cutting
Double bolted locking mechanism ensures added security
Lock width measures 50 mm, suitable for various applications
Shackle diameter of 8 mm offers robust protection
Related links
- Kasp Padlock Brass Padlock 8 mm Diameter, 50mm Body
- Master Lock Keyed Brass Padlock 8 mm Diameter, 50mm Body
- Kasp Padlock Brass Padlock 8 mm Diameter, 50mm Body
- Kasp Padlock Brass Padlock 8 mm Diameter, 50mm Body
- Kasp Padlock Brass Padlock 8 mm Diameter, 50mm Body
- Kasp Padlock Brass Padlock Keyed Alike 8 mm Diameter, 50mm Body
- Kasp Padlock Brass Padlock Keyed Alike 8 mm Diameter, 50mm Body
- Kasp Padlock Brass Padlock Weatherproof Keyed Alike 8 mm Diameter, 50mm Body
