Kasp Padlock Brass Padlock Keyed Alike, 29 mm Shackle Length, 8 mm Diameter, 50mm Body
- RS Stock No.:
- 794-939
- Mfr. Part No.:
- K12550A7
- Manufacturer:
- Kasp
Subtotal (1 unit)*
PHP1,953.80
(exc. VAT)
PHP2,188.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,953.80 |
*price indicative
- RS Stock No.:
- 794-939
- Mfr. Part No.:
- K12550A7
- Manufacturer:
- Kasp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kasp | |
| Lock Type | Padlock | |
| Product Type | Padlock | |
| Shackle Diameter | 8mm | |
| Shackle Length | 29mm | |
| Keyed Alike | Yes | |
| Indoor/Outdoor | Outdoor | |
| Material | Brass | |
| Width | 50mm | |
| Application | Garage, Gates, Sheds, Tool Box | |
| Quantity Per Package | 1Each | |
| Number of Keys | 2 | |
| Select all | ||
|---|---|---|
Brand Kasp | ||
Lock Type Padlock | ||
Product Type Padlock | ||
Shackle Diameter 8mm | ||
Shackle Length 29mm | ||
Keyed Alike Yes | ||
Indoor/Outdoor Outdoor | ||
Material Brass | ||
Width 50mm | ||
Application Garage, Gates, Sheds, Tool Box | ||
Quantity Per Package 1Each | ||
Number of Keys 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kasp Brass padlock offers robust security for your belongings with its formidable design and features, making it an Ideal choice for safeguarding valuables in various settings.
Hardened steel shackle enhances resistance against cutting
Double bolted locking mechanism provides added security
Solid brass body ensures durability and weather resistance
Anti-pick mushroom pins prevent tampering and forced entry
Paracentric keyway improves protection against picking attempts
Related links
- Kasp Padlock Brass Padlock Keyed Alike 8 mm Diameter, 50mm Body
- Kasp Padlock Brass Padlock Keyed Alike 8 mm Diameter, 50mm Body
- Kasp Padlock Steel Padlock Keyed Alike 9.5 mm Diameter, 50mm Body
- Kasp Padlock Brass Padlock Weatherproof Keyed Alike 8 mm Diameter, 50mm Body
- Kasp Padlock Brass Padlock Weatherproof Keyed Alike 8 mm Diameter, 50mm Body
- Kasp Padlock Brass Padlock 8 mm Diameter, 50mm Body
- ABUS Keyed Brass Weatherproof Padlock Weatherproof Keyed Alike 8 mm Diameter, 50mm Body
- Kasp Key Steel Padlock Weatherproof Keyed Alike 28 mm Diameter, 50mm Body
