3M Brown Tartan 305 Packaging Tape, 66 m x 50mm
- RS Stock No.:
- 834-244
- Mfr. Part No.:
- 7000095639
- Manufacturer:
- 3M
N
Subtotal (1 pack of 6 units)*
PHP1,186.32
(exc. VAT)
PHP1,328.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP1,186.32 | PHP197.72 |
*price indicative
- RS Stock No.:
- 834-244
- Mfr. Part No.:
- 7000095639
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Packaging Tape | |
| Backing Material | Polypropylene | |
| Width | 50mm | |
| Length | 66m | |
| Thickness | 43μm | |
| Colour | Brown | |
| Dispenser Type | Hand Held Manual | |
| Elongation at Break | 145% | |
| Adhesive Material | Acrylic | |
| Adhesion Strength | 2.9N/cm | |
| Trade Name | Tartan 305 | |
| Tensile Strength | 40N/cm | |
| Standards/Approvals | BRCGS | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Packaging Tape | ||
Backing Material Polypropylene | ||
Width 50mm | ||
Length 66m | ||
Thickness 43μm | ||
Colour Brown | ||
Dispenser Type Hand Held Manual | ||
Elongation at Break 145% | ||
Adhesive Material Acrylic | ||
Adhesion Strength 2.9N/cm | ||
Trade Name Tartan 305 | ||
Tensile Strength 40N/cm | ||
Standards/Approvals BRCGS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The 3M box sealing tape is designed for reliable closure of various lightweight packaging materials, ensuring strong adhesion and minimal noise during application. Its Advanced backing material enhances durability across multiple uses, fulfilling essential packaging needs.
Constructed with high-quality polypropylene film backing for superior strength
Natural rubber resin adhesive provides high tack and durability
Low noise unwind ensures a quieter environment during application
Moisture-resistant properties prevent damage in damp conditions
Related links
- 3M Clear Tartan 305 Packaging Tape, 66 m x 50mm
- 3M Brown 66 m x 50mm
- 3M Brown 66 m x 50mm
- 3M Brown Scotch® 375E Packaging Tape, 66 m x 50mm
- 3M Clear Scotch® 375E Packaging Tape, 66 m x 50mm
- 3M Brown Scotch 3739 Packing Tape, 66 m x 50mm
- 3M Brown Scotch 309 Packing Tape, 66 m x 50mm
- 3M Brown 3739 Packing Tape, 66 m x 50mm