3M Brown, Yellow Scotch® 3707 Packaging Tape, 66 m x 50mm
- RS Stock No.:
- 834-225
- Mfr. Part No.:
- 7000095237
- Manufacturer:
- 3M
N
Subtotal (1 pack of 6 units)*
PHP2,936.56
(exc. VAT)
PHP3,288.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 6 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP2,936.56 | PHP489.427 |
*price indicative
- RS Stock No.:
- 834-225
- Mfr. Part No.:
- 7000095237
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Packaging Tape | |
| Backing Material | Polypropylene | |
| Width | 50mm | |
| Length | 66m | |
| Thickness | 55μm | |
| Colour | Brown, Yellow | |
| Dispenser Type | Hand Held Manual | |
| Elongation at Break | 160% | |
| Adhesive Material | Resin | |
| Adhesion Strength | 1.1N/cm | |
| Tensile Strength | 60N/cm | |
| Trade Name | Scotch® 3707 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Packaging Tape | ||
Backing Material Polypropylene | ||
Width 50mm | ||
Length 66m | ||
Thickness 55μm | ||
Colour Brown, Yellow | ||
Dispenser Type Hand Held Manual | ||
Elongation at Break 160% | ||
Adhesive Material Resin | ||
Adhesion Strength 1.1N/cm | ||
Tensile Strength 60N/cm | ||
Trade Name Scotch® 3707 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The 3M Performance Low Noise Box Sealing Tape is designed to meet lightweight packaging needs while minimising noise during application, making it Ideal for environments where sound reduction is essential.
Reduces noise level during unwinding for a quieter work environment
Easy handling with reliable adhesion for effective sealing
Resistant to splitting and impact shock for Durable packaging
Made from polypropylene film backing, ensuring quality performance
Related links
- 3M Brown 66 m x 50mm
- 3M Brown 66 m x 48mm
- 3M Brown Tartan 305 Packaging Tape, 66 m x 50mm
- 3M Brown Scotch® 375E Packaging Tape, 66 m x 50mm
- 3M Clear Tartan 305 Packaging Tape, 66 m x 50mm
- 3M Clear Scotch® 375E Packaging Tape, 66 m x 50mm
- Tesa Yellow 60404 Premium Packaging Tape, 66 m x 50mm
- Tesa Red 60404 Premium Packaging Tape, 66 m x 50mm