PicoScope 9400A Series Series, 16 GHz PC Based Oscilloscope 4-Channel

N

Subtotal (1 unit)*

PHP2,413,651.41

(exc. VAT)

PHP2,703,289.58

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from November 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,413,651.41

*price indicative

RS Stock No.:
708-755
Mfr. Part No.:
PicoScope 9404A-16 CDR
Manufacturer:
Pico Technology
Find similar products by selecting one or more attributes.
Select all

Brand

Pico Technology

Product Type

Oscilloscope

Bandwidth

16GHz

Number of Channels

4

Model Number

PicoScope 9404A-16 CDR

Oscilloscope Type

PC Based

Interface Type

USB

Series

PicoScope 9400A Series

Length

233mm

Standards/Approvals

EN 61326-1

Width

244mm

Height

54mm

Minimum Vertical Sensitivity

10mV/div

Maximum Time Base

1000s/div

Rise Time

21.90ps

Maximum Vertical Sensitivity

250mV/div

Minimum Time Base

20ps/div

Power Source

Adapter

Vertical Resolution

12 bit

COO (Country of Origin):
LT

PicoScope 9400A Series Oscilloscope, 16GHz Bandwidth, 4 Channels - PicoScope 9404A-16 CDR


This oscilloscope is a PC-connected instrument designed for high-speed signal capture and analysis in laboratory and development environments. It connects via USB and is powered by an external adaptor, offering a Compact footprint compatible with bench use alongside computers. The product meets electromagnetic compatibility standards for controlled settings and provides high-resolution digitisation for detailed waveform inspection.

Features and Benefits:


• 16GHz bandwidth enabling capture of very fast signals
• 12-bit vertical resolution improving amplitude detail
• 21.9ps rise time supporting accurate edge measurements
• 20ps/div minimum time base for fine temporal resolution
• USB Interface with adaptor power for simple integration

Applications


• Suitable for high-speed digital link development and debugging
• Ideal for serial data analysis and jitter characterisation
• Used with PCIe test setups as a Compact alternative
• Can be used for detailed analogue front-end verification

What vertical sensitivity range does it offer?


It provides a sensitivity span from 10mV/div up to 250mV/div to accommodate small and moderate signal amplitudes.

How many channels are available for simultaneous acquisition?


Four independent channels are provided for concurrent multi-signal capture.

What are the physical dimensions for bench placement?


The instrument measures 233mm in length, 244mm in width and 54mm in height.

What timebase range is available for long-duration captures?


Timebase scaling extends up to 1000s/div for extended observation periods.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy