Tektronix Bandwidth Upgrade Software for Use with 2 Series MSO
- RS Stock No.:
- 243-4150
- Mfr. Part No.:
- SUP2-BW100T350-4
- Manufacturer:
- Tektronix
Subtotal (1 unit)*
PHP560,188.79
(exc. VAT)
PHP627,411.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP560,188.79 |
*price indicative
- RS Stock No.:
- 243-4150
- Mfr. Part No.:
- SUP2-BW100T350-4
- Manufacturer:
- Tektronix
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tektronix | |
| Product Type | Software | |
| For Use With | 2 Series MSO | |
| Minimum Software Requirement | 1.42.5 FW Version | |
| Software Name | Bandwidth Upgrade | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tektronix | ||
Product Type Software | ||
For Use With 2 Series MSO | ||
Minimum Software Requirement 1.42.5 FW Version | ||
Software Name Bandwidth Upgrade | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
The Tektronix Analog bandwidth of the 2 series MSO can be upgraded after the initial purchase. Bandwidth upgrades are purchased based on the current bandwidth and the desired bandwidth. All bandwidth upgrades can be performed in the field by installing a license.
Bandwidth Upgraded from 100 MHz to 350MHz.
Related links
- Tektronix Bandwidth Upgrade Software for Use with 2 Series MSO
- Tektronix Bandwidth Upgrade Oscilloscope Software for Use with TBS2000B Series Oscilloscopes
- Tektronix Oscilloscope Software for Use with 2 Series MSO Oscilloscopes
- Tektronix Software for Use with 2 Series MSO
- Tektronix Waveform Generator for Use with 2 Series MSO
- Tektronix Increase Spectrum View Capture Bandwidth to 500 MHz Oscilloscope Software for Use with 4 Series MSO
- Tektronix Power Measurement and Analysis Oscilloscope Software for Use with 4 Series MSO
- Tektronix Oscilloscope Software for Use with 4 Series MSO
