Tektronix Waveform Generator for Use with 2 Series MSO
- RS Stock No.:
- 243-4144
- Mfr. Part No.:
- 2-SOURCE
- Manufacturer:
- Tektronix
Subtotal (1 unit)*
PHP76,071.52
(exc. VAT)
PHP85,200.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP76,071.52 |
*price indicative
- RS Stock No.:
- 243-4144
- Mfr. Part No.:
- 2-SOURCE
- Manufacturer:
- Tektronix
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tektronix | |
| Product Type | Waveform Generator | |
| For Use With | 2 Series MSO | |
| Minimum Software Requirement | 1.42.5 FW Version | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tektronix | ||
Product Type Waveform Generator | ||
For Use With 2 Series MSO | ||
Minimum Software Requirement 1.42.5 FW Version | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Tektronix 2 Series MSO includes an optional 50 MHz arbitrary function generator perfect for simulating sensor signals within a design or adding noise to signals to perform margin testing. The AFG output is multiplexed with the Aux out signal. Alternatively Tektronix ArbExpress PC-based waveform creation and editing software can be used to create complex waveforms quickly and easily.
Several predefined waveforms including sine, square, pulse, ramp/triangle, DC, noise, sin(x)/x (Sinc), gaussian, lorentz, exponential rise/fall, Haversine, and cardiac
The arbitrary waveform generator provides 128k points of record for loading waveforms captured on the analog input, a saved file
Related links
- Tektronix Software for Use with 2 Series MSO
- Tektronix Oscilloscope Software for Use with 2 Series MSO Oscilloscopes
- Tektronix Bandwidth Upgrade Software for Use with 2 Series MSO
- Tektronix Arbitrary Function Generator Oscilloscope Software for Use with 4 Series MSO
- Tektronix Oscilloscope Software for Use with 4 Series MSO
- Tektronix NRZ Serial Analysis Oscilloscope Software for Use with 4 Series MSO
- Tektronix Embedded Serial Triggering and Analysis Oscilloscope Software for Use with 4 Series MSO
- Tektronix Spacewire Serial Analysis Oscilloscope Software for Use with 4 Series MSO
