Keysight Technologies BS1363 Oscilloscope Software, Version 7.4
- RS Stock No.:
- 221-7785
- Distrelec Article No.:
- 302-20-689
- Mfr. Part No.:
- P9240AERC
- Manufacturer:
- Keysight Technologies
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 221-7785
- Distrelec Article No.:
- 302-20-689
- Mfr. Part No.:
- P9240AERC
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Oscilloscope Software | |
| Software Name | BS1363 | |
| Version | 7.4 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Oscilloscope Software | ||
Software Name BS1363 | ||
Version 7.4 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Keysight Technologies P9240AERC is aerospace software package for Keysights InfiniiVision P9240 series oscilloscopes enables protocol triggering and decode for the MIL-STD 1553 and ARINC 429 serial buses. This package also enables other advanced analysis capabilities including eye-diagram mask testing and frequency response analysis.
Hardware based decoding helps find errors significantly faster
Trigger on specific MIL-STD 1553 Command or Status Words, Data Words, and error conditions.
Trigger on ARINC429 labels, data and error conditions.
Note
Manufacturers Warranty
Related links
- Keysight Technologies BS1363 Oscilloscope Software, Version 7.4
- Keysight Technologies Embedded Analysis Software Oscilloscope Software, Version 7.4
- Keysight Technologies Power Measurement and Analysis Application Oscilloscope Software, Version 7.4
- Keysight Technologies Automotive Software Package Oscilloscope Software, Version 7.4
- Keysight Technologies Ultimate Bundle Software Package Oscilloscope Software, Version 7.4
- Keysight Technologies USB 2.0 Triggering and Analysis Oscilloscope Software, Version 7.4
- Keysight Technologies Embedded Analysis Software Oscilloscope Software for Use with 3000A, Version 7.4
- Keysight Technologies British Standard Oscilloscope Software for Use with 3000A, Version 7.4
