Keysight Technologies Embedded Analysis Software Oscilloscope Software, Version 7.4
- RS Stock No.:
- 221-7774
- Distrelec Article No.:
- 302-20-680
- Mfr. Part No.:
- D6000GENB
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)*
PHP323,345.81
(exc. VAT)
PHP362,147.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP323,345.81 |
*price indicative
- RS Stock No.:
- 221-7774
- Distrelec Article No.:
- 302-20-680
- Mfr. Part No.:
- D6000GENB
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Oscilloscope Software | |
| Software Name | Embedded Analysis Software | |
| Version | 7.4 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Oscilloscope Software | ||
Software Name Embedded Analysis Software | ||
Version 7.4 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Keysight Technologies D6000GENB is embedded software package for Keysight InfiniiVision 6000 X series oscilloscopes enables protocol triggering and decode for a broad range of the most common serial buses used today for embedded and mixed signal designs.
Perform 2 wire, 3 wire and 4 wire SPI serial protocol trigger and analysis
On-screen serial decode time-correlated with the serial data waveforms
This package enables I²C, SPI, RS232 or 422 or 485 or UART serial trigger and decode and hardware based pass or fail mask limit testing
Note
Manufacturers Warranty
Related links
- Keysight Technologies Embedded Analysis Software Oscilloscope Software, Version 7.4
- Keysight Technologies Embedded Analysis Software Oscilloscope Software for Use with P9240, Version 7.4
- Keysight Technologies Embedded Analysis Software Oscilloscope Software for Use with 3000A, Version 7.4
- Keysight Technologies Power Measurement and Analysis Application Oscilloscope Software, Version 7.4
- Keysight Technologies USB 2.0 Triggering and Analysis Oscilloscope Software, Version 7.4
- Keysight Technologies Automotive Software Package Oscilloscope Software, Version 7.4
- Keysight Technologies BS1363 Oscilloscope Software, Version 7.4
- Keysight Technologies Power Measurement and Analysis Application Oscilloscope Software for Use with 3000A, Version 7.4
