Keysight Technologies Embedded Analysis Software Oscilloscope Software for Use with P9240, Version 7.4
- RS Stock No.:
- 221-7788
- Distrelec Article No.:
- 302-20-692
- Mfr. Part No.:
- P9240GENC
- Manufacturer:
- Keysight Technologies
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 221-7788
- Distrelec Article No.:
- 302-20-692
- Mfr. Part No.:
- P9240GENC
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Oscilloscope Software | |
| For Use With | P9240 | |
| Software Name | Embedded Analysis Software | |
| Version | 7.4 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Oscilloscope Software | ||
For Use With P9240 | ||
Software Name Embedded Analysis Software | ||
Version 7.4 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Keysight Technologies P9240GENC is embedded software package for Keysight InfiniiVision P9240 series oscilloscopes enables protocol triggering and decode for a broad range of the most common serial buses used today for embedded and mixed signal designs.
Perform 2 wire, 3 wire and 4 wire SPI serial protocol trigger and analysis
On-screen serial decode time-correlated with the serial data waveforms
This package enables I²C, SPI, RS232 or 422 or 485 or UART serial trigger and decode and hardware based pass or fail mask limit testing
Note
Manufacturers Warranty
Related links
- Keysight Technologies Embedded Analysis Software Oscilloscope Software, Version 7.4
- Keysight Technologies Embedded Analysis Software Oscilloscope Software for Use with 3000A, Version 7.4
- Keysight Technologies Automotive Software Package Oscilloscope Software for Use with P9240, Version 7.4
- Keysight Technologies Ultimate Bundle Software Package Oscilloscope Software for Use with P9240, Version 7.4
- Keysight Technologies Embedded Serial Triggering and Analysis for InfiniiVision EDUX1000 Series Oscilloscopes
- Keysight Technologies Power Measurement and Analysis Application Oscilloscope Software, Version 7.4
- Keysight Technologies N8900A Infiniium Offline PC-based Oscilloscope Analysis Software Oscilloscope Software for Use
- Keysight Technologies USB 2.0 Triggering and Analysis Oscilloscope Software, Version 7.4
