Rohde & Schwarz Mixed Signal Upgrade Software Oscilloscope Software for Use with RTC3000 Oscilloscope

Subtotal (1 unit)*

PHP177,334.72

(exc. VAT)

PHP198,614.89

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP177,334.72

*price indicative

RS Stock No.:
174-2903
Mfr. Part No.:
RTM-B1
Manufacturer:
Rohde & Schwarz
Find similar products by selecting one or more attributes.
Select all

Brand

Rohde & Schwarz

Product Type

Oscilloscope Software

For Use With

RTC3000 Oscilloscope

Software Name

Mixed Signal Upgrade Software

Languages Available

Korean, Japanese, Simplified Chinese, Traditional Chinese, Russian, Czech, Spanish, Portuguese, Italian, French, Polish, German, English

Standards/Approvals

ISO 9001, ISO 14001, IEC 610102030, EN 610101, UL, CSA, IEC 610101, EN 610102030

COO (Country of Origin):
CZ

Rohde & Schwarz Oscilloscope Software


The Rohde and Schwarz is a mixed-signal upgrade software used for RTC3000 oscilloscopes. For configuring this software into the oscilloscope, the MSO oscilloscope hardware is required.

Features and Benefits


• Easy to use

• Fast and precise MSO

• Fast fault finding and high acquisition analysis rate

• Precise measurement up to 5GS/s sampling rate

• Analysis function and comprehensive processing

Applications


• Science and engineering

• Medicine

• Automotive industry

• Laboratory work

• Telecom industry

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy