Rohde & Schwarz Bandwidth Upgrade Software Oscilloscope Software for Use with RTC3000 Oscilloscope
- RS Stock No.:
- 174-2901
- Distrelec Article No.:
- 301-01-706
- Mfr. Part No.:
- RTM-B245
- Manufacturer:
- Rohde & Schwarz
Subtotal (1 unit)*
PHP853,392.51
(exc. VAT)
PHP955,799.61
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP853,392.51 |
*price indicative
- RS Stock No.:
- 174-2901
- Distrelec Article No.:
- 301-01-706
- Mfr. Part No.:
- RTM-B245
- Manufacturer:
- Rohde & Schwarz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rohde & Schwarz | |
| Product Type | Oscilloscope Software | |
| For Use With | RTC3000 Oscilloscope | |
| Software Name | Bandwidth Upgrade Software | |
| Standards/Approvals | ISO 14001, ISO 9001 | |
| Select all | ||
|---|---|---|
Brand Rohde & Schwarz | ||
Product Type Oscilloscope Software | ||
For Use With RTC3000 Oscilloscope | ||
Software Name Bandwidth Upgrade Software | ||
Standards/Approvals ISO 14001, ISO 9001 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
Rohde & Schwarz Oscilloscope Software
The Rohde and Schwarz is a bandwidth upgrade software used for RTM3004 oscilloscopes.
Features and Benefits
• Upgrade bandwidth up to 500MHz
Applications
• Science and engineering
• Medicine
• Automotive industry
• Laboratory work
• Telecom industry
Related links
- Rohde & Schwarz Bandwidth Upgrade Software Oscilloscope Software for Use with RTC3000 Oscilloscope
- Rohde & Schwarz Bandwidth Upgrade Software Oscilloscope Software for Use with RTC1000 Oscilloscope
- Rohde & Schwarz Mixed Signal Upgrade Software Oscilloscope Software for Use with RTC3000 Oscilloscope
- Rohde & Schwarz Application Bundle Oscilloscope Software for Use with RTC3000 Oscilloscope
- Rohde & Schwarz Arbitrary Waveform Generator Oscilloscope Software for Use with RTC3000 Oscilloscope
- Rohde & Schwarz History and Segmented Memory Oscilloscope Software for Use with RTC3000 Oscilloscope
- Rohde & Schwarz Power Analysis Oscilloscope Software for Use with RTC3000 Oscilloscope
- Rohde & Schwarz TDM) Triggering and Decoding Oscilloscope Software for Use with RTC3000 Oscilloscope
