Rohde & Schwarz Triggering and Decoding Oscilloscope Software for Use with MXO 3 Series Oscilloscopes
- RS Stock No.:
- 828-925
- Mfr. Part No.:
- MXO3-B242
- Manufacturer:
- Rohde & Schwarz
N
This image is representative of the product range
Subtotal (1 unit)*
PHP48,388.26
(exc. VAT)
PHP54,194.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP48,388.26 |
*price indicative
- RS Stock No.:
- 828-925
- Mfr. Part No.:
- MXO3-B242
- Manufacturer:
- Rohde & Schwarz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rohde & Schwarz | |
| Product Type | Oscilloscope Software | |
| For Use With | MXO 3 Series Oscilloscopes | |
| Minimum System Requirement | Windows 8 | |
| Software Name | Triggering and Decoding | |
| Number of Licences | 1 | |
| Languages Available | English, German | |
| Cable Included | No | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Rohde & Schwarz | ||
Product Type Oscilloscope Software | ||
For Use With MXO 3 Series Oscilloscopes | ||
Minimum System Requirement Windows 8 | ||
Software Name Triggering and Decoding | ||
Number of Licences 1 | ||
Languages Available English, German | ||
Cable Included No | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- DE
The Rohde & Schwarz Bandwidth Upgrade protects your capital investment by scaling hardware performance as project requirements intensify.
Upgrades your four channel instrument bandwidth from 100 to 200 MHz
Instantaneous software license installation eliminates lengthy factory return shipping downtime
Unlocks Faster rise time tracking capabilities on high speed circuitry
Extends the diagnostic lifespan of your existing laboratory equipment assets
Related links
- Rohde & Schwarz Triggering and Decoding Oscilloscope Software for Use with MXO 3 Series Oscilloscopes
- Rohde & Schwarz Triggering & Decoding Oscilloscope Software for Use with RTB2000 Digital Oscilloscope
- Rohde & Schwarz MXO 3 Series 16 Channels
- Rohde & Schwarz MXO 3 Series 8 Channels
- Rohde & Schwarz MXO 3 Series 8 Channels
- Rohde & Schwarz MXO 3 Series 16 Channels
- Rohde & Schwarz MXO 3 Series 8 Channels
- Rohde & Schwarz MXO 3 Series 16 Channels
