Rohde & Schwarz UART/RS232/RS422/RS485 Serial Triggering and Decoding Oscilloscope Software for Use with RTC3000
- RS Stock No.:
- 174-2875
- Distrelec Article No.:
- 301-01-711
- Mfr. Part No.:
- RTM-K2
- Manufacturer:
- Rohde & Schwarz
Subtotal (1 unit)*
PHP127,175.66
(exc. VAT)
PHP142,436.74
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP127,175.66 |
*price indicative
- RS Stock No.:
- 174-2875
- Distrelec Article No.:
- 301-01-711
- Mfr. Part No.:
- RTM-K2
- Manufacturer:
- Rohde & Schwarz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rohde & Schwarz | |
| Product Type | Oscilloscope Software | |
| For Use With | RTC3000 Oscilloscope | |
| Minimum System Requirement | RS232 | |
| Software Name | UART/RS232/RS422/RS485 Serial Triggering and Decoding | |
| Standards/Approvals | ISO 9001, ISO 14001 | |
| Select all | ||
|---|---|---|
Brand Rohde & Schwarz | ||
Product Type Oscilloscope Software | ||
For Use With RTC3000 Oscilloscope | ||
Minimum System Requirement RS232 | ||
Software Name UART/RS232/RS422/RS485 Serial Triggering and Decoding | ||
Standards/Approvals ISO 9001, ISO 14001 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
Rohde & Schwarz Oscilloscope Software
The Rohde and Schwarz is a serial triggering and decoding software used for RTC3000 oscilloscopes. For configuring this software into the oscilloscope, the UART/RS-232/RS-422/RS-485 bus is required.
Features and Benefits
• Quick bus setup in seconds
• Colour-coded telegram display
• Strong trigger capability on address, data, start, stop and various error conditions
• Powerful search and navigation capability
• Supports decoding of up to four serial buses from analogue or digital channel signals
• Fastest UART and RS-232/RS-422/RS-485 buses with standard mask test functionality
Applications
• Science and engineering
• Medicine
• Automotive industry
• General purpose use in laboratory
• Telecom industry
Related links
- Rohde & Schwarz I2C/SPI Serial Triggering and Decoding Oscilloscope Software for Use with RTC3000 Oscilloscope
- Rohde & Schwarz ARINC 429 Serial Triggering and Decoding Oscilloscope Software for Use with RTC3000 Oscilloscope
- Rohde & Schwarz CAN/LIN Serial Triggering and Decoding Oscilloscope Software for Use with RTC3000 Oscilloscope
- Rohde & Schwarz TDM) Triggering and Decoding Oscilloscope Software for Use with RTC3000 Oscilloscope
- FTDI Chip 2-Channel UART RS232 RS485 64-Pin LQFP, FT2232HL-REEL
- FTDI Chip UART RS232 UART SIE 16-Pin QFN, FT230XQ-R
- FTDI Chip UART RS232 UART SIE 16-Pin QFN
- Rohde & Schwarz CAN/LIN Serial Triggering and Decoding Oscilloscope Software for Use with RTC1000 Oscilloscope
