Keysight Technologies Bandwidth Upgrade Oscilloscope Software for Use with HD3 Series Oscilloscopes
- RS Stock No.:
- 308-311
- Mfr. Part No.:
- HD3BW-007
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)*
PHP537,280.72
(exc. VAT)
PHP601,754.41
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from October 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP537,280.72 |
*price indicative
- RS Stock No.:
- 308-311
- Mfr. Part No.:
- HD3BW-007
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Oscilloscope Software | |
| For Use With | HD3 Series Oscilloscopes | |
| Software Name | Bandwidth Upgrade | |
| Languages Available | Simplified Chinese, Traditional Chinese, English, Italian, German, Japanese, Korean, French | |
| Standards/Approvals | ANSI/ESD S20.20:2021, RoHS complaint | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Oscilloscope Software | ||
For Use With HD3 Series Oscilloscopes | ||
Software Name Bandwidth Upgrade | ||
Languages Available Simplified Chinese, Traditional Chinese, English, Italian, German, Japanese, Korean, French | ||
Standards/Approvals ANSI/ESD S20.20:2021, RoHS complaint | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Keysight Technologies Bandwidth Upgrade for the HD3 Series Oscilloscopes allows the 4 channel HD304MSO model. Upgrade instantly with a license only upgrade with no need to return the instrument to the service centre.
Enhanced bandwidth from a 200 MHz to 350 MHz
Related links
- Keysight Technologies Bandwidth Upgrade Oscilloscope Software for Use with HD3 Series Oscilloscopes
- Keysight Technologies Bandwidth Upgrade Oscilloscope Software for Use with 3000 X-Series Oscilloscopes
- Keysight Technologies Bandwidth Upgrade Oscilloscope Software for Use with 3000T X-Series Oscilloscopes
- Keysight Technologies Bandwidth Upgrade Oscilloscope Software for Use with InfiniiVision 2000 X-Series Oscilloscopes
- Keysight Technologies Bandwidth Upgrade Oscilloscope Software for Use with InfiniiVision 4000 X-Series Oscilloscopes
- Keysight Technologies Bandwidth Upgrade Oscilloscope Software for Use with DSOX1204G Oscilloscopes, DSOX1204A
- Keysight Technologies Bandwidth Upgrade Oscilloscope Software for Use with DSOX1204A Oscilloscopes, DSOX1204G
- Keysight Technologies Bandwidth Upgrade Oscilloscope Software for Use with 6000 X-Series Oscilloscope
