Keysight Technologies Bandwidth Upgrade Oscilloscope Software for Use with HD3 Series Oscilloscopes
- RS Stock No.:
- 308-316
- Mfr. Part No.:
- HD3BW-011
- Manufacturer:
- Keysight Technologies
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 308-316
- Mfr. Part No.:
- HD3BW-011
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Oscilloscope Software | |
| For Use With | HD3 Series Oscilloscopes | |
| Software Name | Bandwidth Upgrade | |
| Languages Available | Japanese, Italian, Traditional Chinese, French, Korean, English, Simplified Chinese, German | |
| Standards/Approvals | ANSI/ESD S20.20:2021, RoHS compliant | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Oscilloscope Software | ||
For Use With HD3 Series Oscilloscopes | ||
Software Name Bandwidth Upgrade | ||
Languages Available Japanese, Italian, Traditional Chinese, French, Korean, English, Simplified Chinese, German | ||
Standards/Approvals ANSI/ESD S20.20:2021, RoHS compliant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Keysight Technologies Bandwidth Upgrade for the HD3 Series Oscilloscopes allows the 4 channel HD304MSO model. Upgrade instantly with a license only upgrade with no need to return the instrument to the service centre.
Enhanced bandwidth from a 350 MHz to 1 GHz
Related links
- Keysight Technologies Bandwidth Upgrade Oscilloscope Software for Use with HD3 Series Oscilloscopes
- Keysight Technologies Bandwidth Upgrade Oscilloscope Software for Use with 3000T X-Series Oscilloscopes
- Keysight Technologies Bandwidth Upgrade Oscilloscope Software for Use with 3000 X-Series Oscilloscopes
- Keysight Technologies Bandwidth Upgrade Oscilloscope Software for Use with InfiniiVision 2000 X-Series Oscilloscopes
- Keysight Technologies Bandwidth Upgrade Oscilloscope Software for Use with InfiniiVision 4000 X-Series Oscilloscopes
- Keysight Technologies Bandwidth Upgrade Oscilloscope Software for Use with DSOX1204G Oscilloscopes, DSOX1204A
- Keysight Technologies Bandwidth Upgrade Oscilloscope Software for Use with DSOX1204A Oscilloscopes, DSOX1204G
- Keysight Technologies Bandwidth Upgrade Oscilloscope Software for Use with 6000 X-Series Oscilloscope
